734870-2
CRIMP HT, MICRO-MATCH COSI, AW
Ensure secure and efficient crimping with this Straight Action Hand Tool, designed for MICRO-MATCH COSI connectors. This essential tool features a fixed die set for convenient on-the-go use, making it ideal for various applications. Its manual power type guarantees reliable performance while also being environmentally friendly with RoHS compliance. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 734870-2 |
Tool Type: | Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP734870-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |