745032-1
9 POS AMPL HSG
Introducing a versatile and reliable 9-position connector designed for signal transmission in demanding environments. Crafted with UL 94V-2 thermoplastic housing material, this connector ensures optimal performance and safety. With a pitch of 2.74mm (.108 in) and a shell size of 1, it offers seamless integration in various applications. The contact size 20 and cable-to-cable connector system make it ideal for data and device connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector guarantees consistent functionality. RoHS compliant and featuring a shielded design, it prioritizes both performance and environmental responsibility. Trust in this connector for secure and efficient connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745032-1 |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Package Quantity: | 1 |
Number of Positions: | 9 |
GPL: | 035 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4974 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | Without |
Grounding Indents: | Without |
Shell Type: | All Plastic |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 745032-1 |
SKU: | AMP745032-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |