207752-3
9 CONTACT HSG
Enhance your connectivity with our UL 94V-0 compliant receptacle, designed for seamless signal transmission. Crafted from durable thermoplastic in a sleek black housing, this connector features nine contacts with a 2.74mm pitch, ideal for data and device applications. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it ensures reliable performance in any environment. With a shell size of 1 and meeting RoHS compliance, this standard-grade connector guarantees both quality and sustainability. Perfect for cable-to-cable setups, it offers easy integration without the need for sealing or grounding indents. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207752-3 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 1 |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 035 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4974 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | Without |
Grounding Indents: | Without |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207752-3 |
SKU: | AMP207752-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |