Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, boasting a robust design and reliable performance. This 2-row connector features 25 gold-plated contacts, ensuring optimal signal transmission. With a 6A amperage rating and RoHS compliance, it meets industry standards for efficiency and environmental responsibility. The all-plastic shell construction offers durability without compromising on lightweight portability. Perfect for a variety of applications, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745053-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP745053-2
Insert Material:Brass
Plastic:Yes
Post Size:.026 in / .66 mm
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Brass
PCB Thickness (Recommended):1.58 - 2.36 mm / .062 - .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock:With
Threaded Insert Material:Brass
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:Without
Shell Size:3
Product Type:Connector
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: