745058-4
25 RCPT SP/AP INSRT
The AMPLIMITE HD-20 D-Sub Connector is a high-performance solution for your connectivity needs. With a current rating of 6 A and gold contact plating, it ensures reliable power transmission and signal integrity. Featuring a receptacle design with two rows and 25 positions, it offers versatile connectivity options. The all-plastic shell construction and standard profile make it durable and easy to use. Packaged in a convenient tube, it is ideal for a variety of applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with the AMPLIMITE HD-20 Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745058-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
SKU: | AMP745058-4 |
Post Size: | .66 mm / .026 in |
Insert Material: | Brass |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Threaded Insert Material: | Brass |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1098741 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |