745072-4
15 PLUG SP/AP SCRLK
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. Designed for seamless board mount installation, this connector features a durable all-plastic shell and meets stringent UL E28476 and UL 94V-0 standards for safety and reliability. With 15 gold-plated contacts, offering a current rating of 6A, it ensures optimal signal transmission in any application. The 2-row, 15-position configuration, with a pitch of 2.74mm, allows for efficient and secure connections. Its brass contact material, plated with Gold Flash over Palladium Nickel, guarantees long-lasting performance. Packaged in a convenient tube, this connector is ideal for use in various industrial and commercial settings. Trust in the AMPLIMITE HD-20 for superior quality and performance in your connectivity projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745072-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745072-4 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Female Screwlock Material: | Brass |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |