745085-2
25 APFL RCPT RA 478
Enhance your connectivity with our high-performance 25-Position D-Sub Receptacle, offering reliable board mount installation for seamless integration. Crafted with durable phosphor bronze contacts plated in gold, this connector ensures optimal signal transmission. Meeting stringent UL E28476 and UL 94V-0 standards for safety and quality, it guarantees peace of mind in your applications. With a current rating of 2A, 1.2A, and 3.1A, this receptacle is designed for efficiency. Its 2-row configuration and 2.76mm pitch provide a secure fit, while the all-plastic shell offers durability. RoHS compliant, it reflects our commitment to environmental responsibility. Perfect for various industrial and electronic setups, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745085-2 |
Amperage: | 1.2 A, 2 A, 3.1 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.76 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745085-2 |
Post Size: | .026 in / .66 mm |
Plastic: | Yes |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .047 - .063 in / 2.36 mm |
Housing Color: | Black |
Housing Material: | Nylon GF / Polyester |
Centerline (Pitch): | .109 in / 2.76 mm |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Footprint: | .478 in / 12.14 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |