Enhance your connectivity solutions with this high-performance D-Sub connector. Designed for board mount applications, it boasts a durable all-plastic shell and meets stringent UL E28476 and UL 94V-0 standards for safety and reliability. With 25 contacts in a 2-row configuration, this receptacle offers ample connectivity options. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while a 2.74mm pitch and standard profile make for easy integration. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Packaged for convenience and with RoHS compliance, it's a responsible choice for environmentally conscious users. Elevate your connectivity game with this top-of-the-line D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745132-2
Amperage:1.2 A, 2 A, 3.1 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL E28476 UL 94V-0
SKU:AMP745132-2
Insert Material:Zinc
Post Size:.026 in / .66 mm
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mount Retention:With
Mating Connector Lock Type:Mounting Holes
Mating Connector Lock:With
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Footprint:8.08 mm / .318 in
Shell Size:3
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: