745183-1
09 RCPT SP/MS STD
Enhance your connectivity with our high-performance AMPLIMITE HD-20 series D-Sub Connector. Engineered for reliability, this receptacle features UL E28476 and UL 94V-0 standards compliance, ensuring safety and quality. With a robust thermoplastic housing and gold-plated contacts, it guarantees secure and efficient data transmission. The 2-row, 9-position design, along with a 2.74mm pitch, offers versatility for various applications. Its board mount configuration and full metal shell provide durability in demanding environments. RoHS compliant and meticulously crafted, this connector is the perfect choice for professional and industrial connectivity solutions. Elevate your connectivity experience with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745183-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745183-1 |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .108 in / 2.74 mm |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |