745183-2
09 RCPT SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub connector, offering reliable performance in demanding applications. This receptacle, featuring a high-profile design, is crafted from durable thermoplastic housing and boasts UL 94V-0 and UL E28476 standards compliance for added safety. With a total of 9 gold flash plated contacts made of phosphor bronze, it ensures secure and efficient data transmission. The 2-row, 9-position configuration, along with a 2.74mm pitch, facilitates easy board mount installation. Encased in a full metal shell, this connector guarantees robust protection. Packaged in convenient tubes, it is RoHS compliant, making it an environmentally conscious choice for your projects. Upgrade to the AMPLIMITE HD-20 for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745183-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745183-2 |
Plastic: | No |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |