Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this receptacle features a durable full metal shell and gold contact plating for optimal signal transmission. With two rows and nine positions, it offers ample connectivity options for your projects. RoHS compliant and individually packaged in a tube, it's ready for seamless integration into your workflow. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your toolkit. Upgrade to the next level of connectivity with the AMPLIMITE HD-20 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745183-3
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP745183-3
Shell Material:Carbon Steel
Post Size:.64 mm / .025 in
Insert Material:Thermoplastic
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape and Form:Square
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.427 in / 10.85 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: