745185-1
15 RCPT SP/MS STD
Introducing the AMPLIMITE HD-20 series Receptacle Connector, designed for reliable board mount applications. With a high-profile construction and full metal shell, it ensures durability in demanding environments. This connector features 15 contacts in a 2-row configuration, crafted from high-quality phosphor bronze with gold plating for optimal conductivity. Meeting UL E28476 and UL 94V-0 standards, it guarantees safety and performance. With a 6A amperage rating and a 2.74mm pitch, it offers efficient power and signal transmission. Packaged in a convenient tube, it's ready for easy installation.ROHS compliant for environmental responsibility, this connector is an ideal choice for a variety of industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745185-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745185-1 |
Shell Plating Material: | Tin |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Plastic: | No |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |