745185-7
15 RCPT SP/MS STD
Introducing the AMPLIMITE HD-20 Series D-Sub Connector, a high-performance solution designed for demanding applications. Featuring a robust full metal shell construction and high-profile design, this connector ensures reliable connectivity in industrial environments. With 15 gold-plated contacts, it offers superior signal transmission and durability. RoHS compliant and packaged in a convenient tube, it guarantees both quality and ease of use. Perfect for high-speed data transfer and power delivery, this connector is ideal for professional networking and telecommunications setups. Trust in the AMPLIMITE HD-20 for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745185-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP745185-7 |
Insert Material: | Thermoplastic |
Post Size: | .025 in / .64 mm |
Plastic: | No |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 2 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Product Type: | Connector |
Termination Post Length: | 4.78 mm / .188 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |