745187-1
25 RCPT SP/MS STD
Upgrade your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for reliability, this receptacle features a full metal shell with gold-plated contacts, ensuring optimal signal transmission. With 25 positions spread across 2 rows, it offers ample connectivity for your applications. Operating at 6A, it meets your power needs with ease. Its high-profile design and RoHS compliance make it a versatile and environmentally friendly choice. Packaged in a convenient tube, it's ready for integration into your systems. Trust in the quality of our D-Sub Connector for seamless data transfer in any setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745187-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 25 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP745187-1 |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Shell Material: | Steel |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Shell Size: | 3 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |