745187-3
25 RCPT SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Featuring a high-profile design with two rows and 25 gold-plated positions, this receptacle ensures reliable power delivery at up to 6A. Its full metal shell construction offers durability, while RoHS compliance guarantees environmentally-friendly operation. Packaged in a convenient tube, it's perfect for professional installations in a variety of industrial settings. Upgrade your IO connections with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745187-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 25 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP745187-3 |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Tin |
Plastic: | No |
Insert Material: | Thermoplastic |
Shell Material: | Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Shell Size: | 3 |
Product Type: | Connector |
Termination Post Length: | 10.85 mm / .427 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |