745189-7
37 RCPT SP/MS STD
Enhance your electronic connections with the AMPLIMITE HD-20 series D-Sub Connector. This high-density receptacle features 37 gold-plated contacts in a 2-row layout, ensuring reliable signal transmission. With a robust thermoplastic housing and UL 94V-0 certification, it guarantees safety and durability. The board mount design and 2.77mm pitch make for easy installation, while the full metal shell provides added protection. Ideal for industrial applications, this connector is RoHS compliant and meets stringent quality standards. Elevate your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745189-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745189-7 |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .64 mm / .025 in |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector System: | Board-to-Board |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | 4.78 mm / .188 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |