745410-1
09 PLUG SP/MS STD
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub connector. Featuring a high-profile design, this plug connector is engineered for durability and performance. With UL E28476 and UL 94V-0 standards met, you can trust in its quality and safety. The thermoplastic housing ensures reliable insulation, while the brass contacts with gold plating guarantee optimal conductivity. With 9 contacts in 2 rows and a 2.74mm pitch, it offers seamless integration onto your board. The full metal shell construction provides robust protection, making it ideal for industrial applications. Packaged in a convenient tube, it's ready for installation. RoHS compliant for environmental responsibility, this D-Sub connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745410-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745410-1 |
Shell Material: | Steel |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Product Type: | Connector |
Sealable: | No |
Connector System: | Board-to-Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |