745410-7
09 PLUG SP/MS STD
Upgrade your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this connector features a durable thermoplastic housing and brass contacts with gold plating for optimal conductivity. With UL E28476 and UL 94V-0 certifications, you can trust in its quality and safety. The two-row design with nine contacts offers ample connectivity, perfect for board mounting applications. Its full metal shell construction ensures robustness, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronic projects with this reliable and efficient D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745410-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745410-7 |
Shell Material: | Steel |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Shell Plating Material: | Tin |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |