745413-1
37 PLUG SP/MS STD
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector features a durable thermoplastic housing and full metal shell, ensuring reliable performance in demanding environments. With 37 gold-plated contacts and UL 94V-0 compliance, it offers superior conductivity and safety. Designed for board mount installation, it boasts a 2-row, 37-position configuration with a 2.74mm pitch, making it ideal for high-density applications. The AMP745413-1 is rated for 6A of current, suitable for power and signal transmission. RoHS compliant and meeting UL E28476 standards, it guarantees quality and environmental responsibility. Perfect for industrial, telecommunications, and aerospace applications, this connector is the perfect choice for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745413-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745413-1 |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Shell Plating Material: | Tin |
Insert Material: | Thermoplastic |
Shell Material: | Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |