Enhance your connectivity with this high-quality D-Sub receptacle. Designed for optimal performance, it features 25 gold-plated contacts with Gold Flash over Palladium Nickel, ensuring reliable signal transmission. The low-profile design and all-plastic shell make it suitable for various applications. Packaged in a convenient tray, it's easy to handle and store. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your IO connections with this versatile and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 745458-2
Gender: Receptacle
Number of Rows: 2
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 25
Profile: Low
Packaging: Tray
Shell Type: All Plastic
SKU: AMP745458-2
Insert Material: Brass
Plastic: Yes
Female Screwlock Plating Material: Nickel
Female Screwlock Material: Brass
Preloaded: Yes
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Copper Alloy
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .093 in / 2.36 mm
Centerline (Pitch): 2.77 mm / .109 in
Housing Material: Nylon GF / Polyester
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: UL E81956
PCB Mount Retention Type: Action/Compliant Tail / Mounting Hole
Connector Mounting Type: Board Mount
Mounting Hole Diameter: .12 in / 3.05 mm
Mating Connector Lock Type: Female Screwlocks, Fixed
PCB Mounting Style: Through Hole
PCB Mount Retention: With
Panel Mount Feature: Without
Mating Connector Lock: With
Circuit Application: Signal
Grounding Straps: Without
Row-to-Row Spacing: .112 in / 2.84 mm
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Shell Size: 3
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Termination Post Length: 5.8 mm / .228 in
Grounding Clips: Without
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: