745781-4
09 MSFL RCPT RA 318 (IN,FM)
Enhance your connectivity with our high-performance D-Sub connector, designed for seamless integration in your electronic devices. Crafted with precision, this receptacle features a durable thermoplastic housing and nine gold-plated contacts, ensuring reliable power and data transmission. With UL E28476 and UL 94V-0 certifications, you can trust in its safety and quality. Perfect for board mount applications, it offers a 2.74mm pitch and two rows of nine positions each. The phosphor bronze contacts provide excellent conductivity, while the front metal shell adds to its robust construction. RoHS compliant and packaged in trays for convenience, this connector is a must-have for your industrial or commercial projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745781-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745781-4 |
Shell Plating Material: | Tin |
Plastic: | No |
Insert Material: | Zinc |
Shell Material: | Steel |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Mating Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Product Type: | Connector |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Straps: | With |
Grounding Indents: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. |
Download |
10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |