745781-6
09 MSFL RCPT RA 318 (SL,FM)
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring UL E28476 and UL 94V-0 certifications, ensures both quality and safety in operation. With a 6A amperage rating, it's designed for reliable power transmission. The housing, crafted from durable thermoplastic, guarantees long-lasting performance in various environments. Boasting 9 contacts in a 2-row configuration and board mount design, it offers seamless integration into your systems. Each contact, made of phosphor bronze and plated with gold, ensures excellent conductivity. At a pitch of 2.74mm and standard profile, it's suitable for a wide range of applications. Packaged in a convenient tray, this connector is easy to handle. Featuring a front metal shell, it provides robust protection and EMI shielding. Rest assured, it complies with RoHS regulations for environmental sustainability. Upgrade your connectivity with the AMPLIMITE HD-20 Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745781-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745781-6 |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Retention: | With |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Product Type: | Connector |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Grounding Straps: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |