Enhance your connectivity with our high-performance 15-position D-Sub Receptacle. Designed for seamless board mounting, this connector features a durable thermoplastic housing and gold-plated phosphor bronze contacts for reliable signal transmission. Meeting UL E28476 and UL 94V-0 standards, it ensures safety and quality. With a 2.74mm pitch and 2 rows, it offers versatility for various applications. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding industrial and commercial environments, this connector guarantees efficient power delivery with a 6A amperage rating. Join the future of connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745782-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP745782-4
Eyelet Material:Brass
Shell Material:Steel
Insert Material:Zinc
Shell Plating Material:Tin
Plastic:No
Post Size:.026 in / .66 mm
Eyelet Plating Material:Tin
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Connector Mounting Type:Board Mount
Mating Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Circuit Application:Signal
Product Type:Connector
Sealable:No
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Grounding Straps:With
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:2
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: