745784-4
37 MSFL RCPT RA 318 (IN,FM)
Enhance your electronic connections with our premium 37-position D-Sub receptacle. Engineered for high-performance applications, this connector features a thermoplastic housing and gold-plated contacts for optimal conductivity. With UL E28476 and UL 94V-0 certifications, it guarantees safety and quality. Designed for board mount installation, it offers a secure and reliable connection. Its standard profile and 2.77mm pitch make it compatible with a wide range of devices. Packaged in a convenient tray, it is easy to handle and store. Rest assured, this connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with this top-of-the-line D-Sub receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745784-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745784-4 |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Shell Material: | Steel |
Insert Material: | Zinc |
Eyelet Material: | Brass |
Plastic: | No |
Eyelet Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Shell Size: | 4 |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Indents: | Without |
Sealable: | No |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Grounding Straps: | With |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |