745820-1
15 RCPT SP/MS CNUT
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector - a high-performance solution designed for demanding applications. Featuring a rugged Full Metal Shell construction, this connector ensures reliable performance in harsh environments. With a high-profile design and 15 contacts in a 2-row configuration, it offers ample connectivity options. The receptacle type connector is suitable for board mount installation, while its UL E28476 and UL 94V-0 certifications guarantee safety and quality. Contact materials of Phosphor Bronze and contact plating of Gold and Gold Flash over Palladium Nickel ensure efficient signal transmission. With a pitch of 2.74mm, it provides precise alignment on the board. Packaged in a convenient tube, it is easy to handle and install. RoHS compliant, this connector meets environmental standards, making it a sustainable choice for your connectivity needs. Elevate your connections with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745820-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745820-1 |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
Post Size: | .025 in / .64 mm |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Nylon GF / PBT GF |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mounting Style: | Through Hole |
Clinch Nut Material: | Steel |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Clinch Nut Plating Material: | Zinc |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |