745820-2
15 RCPT SP/MS CNUT
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this receptacle features a robust full metal shell and gold flash contact plating, ensuring reliable and durable connections. With two rows and 15 positions, it offers ample flexibility for your wiring needs. Rated for 6A amperage, it delivers power with efficiency. Its high-profile design is ideal for space-saving installations. RoHS compliant for environmental responsibility, it comes packaged in a convenient tube for easy storage and organization. Upgrade your connectivity solutions with this premium D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745820-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 15 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP745820-2 |
Shell Plating Material: | Tin |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Plastic: | No |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Nylon GF / PBT GF |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Clinch Nut Material: | Steel |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Clinch Nut Plating Material: | Zinc |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |