745886-1
25 RCPT SP/MS CNUT
Introducing the AMPLIMITE HD-20 series Receptacle Connector, a high-performance solution for board mount applications. With UL E28476 and UL 94V-0 standards met, this connector ensures reliable and safe operation. Featuring 25 contacts in 2 rows, it offers ample connectivity options, with a pitch of 2.77mm. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. The Full Metal Shell design provides robust protection, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding industrial and commercial environments, this connector is designed to deliver exceptional performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745886-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745886-1 |
Plastic: | No |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Nylon GF / PBT GF |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
Clinch Nut Material: | Steel |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
Clinch Nut Plating Material: | Zinc |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Shell Size: | 3 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |