745967-4
25 RCPT SP/FMS STD
Elevate your connectivity with the AMPLIMITE HD-20 series, featuring high-performance D-Sub Connectors. Designed for reliability, these receptacles boast a durable front metal shell and gold contact plating, ensuring secure and stable connections. With 25 positions spread across 2 rows, they offer ample versatility for your application needs. Operating at a maximum amperage of 6A, these connectors deliver power efficiently. Compliant with RoHS standards, they prioritize environmental responsibility. Packaged in convenient tubes, they are easy to store and access. Upgrade your setup with these standard-profile connectors, perfect for demanding industrial or commercial environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745967-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP745967-4 |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Product Type: | Connector |
Shell Size: | 3 |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Connector System: | Board-to-Board |
Sealable: | No |
Termination Post Length: | 4.32 mm / .17 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 2-42936-0748 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |