Enhance connectivity in your electronic devices with this high-performance D-Sub connector. Featuring nine gold-plated contacts and UL-certified housing, it ensures reliable data transfer with a current rating of 6A. The thermoplastic construction offers durability, while the board mount design facilitates secure installation. With a pitch of 2.74mm and 94V-0 fire rating, it meets stringent industry standards for safety and performance. Perfect for a wide range of applications, this connector guarantees seamless communication in any electronic setup. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745988-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP745988-4
Eyelet Plating Material:Tin
Post Size:.66 mm / .026 in
Shell Plating Material:Tin
Plastic:No
Shell Material:Steel
Eyelet Material:Brass
Insert Material:Zinc
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.048 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Threaded Insert Material:Zinc
Mating Connector Lock Type:Threaded Inserts
Mating Connector Lock:With
Panel Mount Feature:Without
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Shell Size:1
Footprint:14.99 mm / .59 in
Sealable:No
Connector System:Board-to-Board
Grounding Straps:With
Grounding Indents:Without
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: