Elevate your connectivity with this high-performance 37-position D-Sub receptacle. Designed for optimal signal transmission, it features gold-plated contacts for enhanced conductivity. With a standard profile and two rows, it offers efficient space utilization in any application. The front metal shell ensures durability and secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, this connector is ready for seamless integration into your setup, delivering reliable power and data transfer with a 6A amperage rating. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745996-4
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:37
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP745996-4
Eyelet Plating Material:Tin
Eyelet Material:Brass
Insert Material:Zinc
Post Size:.66 mm / .026 in
Plastic:No
Shell Plating Material:Tin
Shell Material:Steel
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.048 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Circuit Application:Signal
Grounding Straps:With
Grounding Indents:Without
Sealable:No
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Board-to-Board
Product Type:Connector
Footprint:.59 in / 14.99 mm
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:4
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: