746383-1
A/L MT SCREW
Enhance the assembly process with our A/L MT SCREW, designed for optimal performance in securing AMP-LATCH Universal Headers. Crafted from durable stainless steel, this mountain bolt ensures reliable fastening, measuring 11.05 mm in overall length. With RoHS compliance and packaged for convenience, it guarantees both quality and ease of use. Perfect for various connector applications, this accessory is a must-have for efficient and secure installations. Elevate your connectivity solutions with the AMP746383-1.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 746383-1 |
Series: | AMP-LATCH Universal Headers |
Accessory Type: | Mountain Bolt |
Overall Length: | 11.05 ;11.05 mm |
Body Material: | Stainless Steel |
Package Quantity: | 1 |
GPL: | 039 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 4922 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 11.05 mm, .435 in |
Part Aliases: | 746383-1 |
SKU: | AMP746383-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |