747080-2
LATCH BLOCK/PACKAGED/.090 PANL
Enhance your connectivity with this essential Latch Block, designed for easy installation on panels with a thickness of .09 inches. Crafted from durable zinc, this component ensures secure attachment while offering convenience with its rear mount panel attachment style. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Ideal for use with D-Sub and D-Ribbon connectors, this Latching Block with Slot Recess and Thru Hole is a must-have accessory for your electronic setup. Individually packaged for protection, it is part of the AMPLIMITE HDP-20 series, known for its high performance and reliability. Upgrade your connections with this essential accessory from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747080-2 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Slot Recess and Thru Hole |
Package Quantity: | 1, 2 |
Panel Thickness: | .09 in, 2.29 mm |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag |
Panel Mount: | With |
GPL Description: | Data and Devices |
Product Code: | 4925 |
Connector Product Type: | Accessory |
Length: | .4 in |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 747080-2 |
SKU: | AMP747080-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |