Enhance connectivity in your electronic devices with this high-performance D-Sub receptacle. Designed for reliability, it features copper alloy contacts with gold plating, meeting stringent UL E81956 and UL 94V-0 standards for safety and quality assurance. With a 2-row, 9-contact configuration and a 2.74mm pitch, it offers seamless integration onto circuit boards. The medium-profile design and front metal shell ensure durability and ease of use. Packaged in a convenient tray, it's ideal for industrial applications requiring robust IO connections. Rest assured, this connector is RoHS compliant, embodying our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile D-Sub receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747089-2
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP747089-2
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
PCB Mounting Style:Through Hole
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Indents:Without
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Shell Size:1
Sealable:No
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download