Elevate your connectivity with this advanced D-Sub connector, meticulously engineered for optimal performance. Featuring a durable copper alloy construction with gold plating, it ensures reliable contact and signal transmission. With a total of 9 contacts arranged in 2 rows, it offers versatility in connecting various devices. The UL E81956 and UL 94V-0 certifications guarantee compliance with stringent quality and safety standards. Designed for board mount installation, it boasts a medium profile and a 2.74mm pitch for seamless integration. Housed in a front metal shell, it provides added protection and stability. Packaged in a convenient tray, it is ready for efficient deployment. Stay ahead in connectivity with this premium connector, perfect for industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747090-2
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP747090-2
Insert Material:Brass
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Threaded Insert Material:Brass
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Grounding Indents:Without
Shell Size:1
Sealable:No
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: