Enhance connectivity with this dual-row receptacle, boasting a total of 9 gold-plated positions for seamless data transfer. Featuring a medium profile and front metal shell construction, it ensures reliable performance in demanding environments. Packaged in a convenient tray, it's easy to integrate into your setup. With RoHS compliance, this connector aligns with environmental standards without compromising on functionality. Upgrade your system with this essential component for optimal connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747091-2
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold Flash
Number of Positions:9
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP747091-2
Shell Material:Carbon Steel
Female Screwlock Material:Zinc
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Nylon GF / Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:UL E81956
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Grounding Indents:Without
Shell Size:1
Connector System:Board-to-Board
Grounding Clips:Without
Termination Post Length:.228 in / 5.8 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:650-1122-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: