Enhance your connectivity with this high-performance 15-position receptacle, designed for optimal data transmission. Featuring a durable front metal shell and gold-plated contacts, it ensures reliable signal integrity in demanding environments. With a medium-profile design and two rows of connectors, it offers versatility for various applications. Packaged in a convenient tray for easy handling, this RoHS-compliant connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747140-2
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold Flash
Number of Positions:15
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP747140-2
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock:Without
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Circuit Application:Signal
Product Type:Connector
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Shell Size:2
Sealable:No
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:1360870,650-1093-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: