Enhance your connectivity with our high-performance 15-contact receptacle. Designed for board mount installation, this connector features a durable thermoplastic housing and copper alloy contacts with gold plating. Meeting stringent UL standards E81956 and UL 94V-0 for safety and quality, it ensures reliable data transfer in various applications. With a compact pitch of 2.77mm and a medium profile, it offers efficient space utilization. The front metal shell provides additional protection, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, it's easy to integrate into your assembly process, making it an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747141-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash
Pitch:2.77 mm
Number of Positions:15
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP747141-2
Insert Material:Brass
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Threaded Insert Material:Brass
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Shell Size:2
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Termination Post Length:.228 in / 5.8 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:2-42935-1898,650-1198-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: