Enhance your connectivity with this high-performance 15-position, 2-row receptacle. Crafted from durable thermoplastic housing and featuring copper alloy contacts with gold plating, this connector ensures secure and reliable data transmission. With UL E81956 and UL 94V-0 certifications, it guarantees compliance with strict safety standards. Designed for board mount installation with a 2.77mm pitch, it offers seamless integration into your electronic systems. The medium-profile design, along with a front metal shell, adds to its durability and versatility. Packaged in a convenient tray, it is ideal for industrial applications. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747142-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash
Pitch:2.77 mm
Number of Positions:15
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP747142-2
Shell Material:Carbon Steel
Female Screwlock Material:Zinc
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Product Type:Connector
Grounding Indents:Without
Row-to-Row Spacing:2.84 mm / .112 in
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Shell Size:2
Grounding Clips:Without
Termination Post Length:.228 in / 5.8 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:650-1094-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: