747150-7
09 RCPT SP/FMS INSRT
Elevate your connectivity with the AMPLIMITE HD-20 D-Sub Receptacle. Designed for high-performance applications, this connector features UL 94V-0 compliant thermoplastic housing for enhanced safety and durability. With a 6A amperage rating, it ensures reliable power delivery. The gold flash-plated phosphor bronze contacts guarantee efficient signal transmission, while the 2.74mm pitch and 9 positions offer versatile connectivity options. Ideal for board mounting, this connector also boasts a front metal shell for added protection. RoHS compliant and packaged in a convenient tube, it's the perfect choice for demanding industrial environments. Upgrade your connections with the AMPLIMITE HD-20 D-Sub Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747150-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP747150-7 |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Threaded Insert Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Shell Size: | 1 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |