747190-1
09 RCPT SP/MS CNUT
Elevate your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. This receptacle features a robust full metal shell, ensuring durability and longevity. With two rows of gold flash-plated contacts, it offers reliable signal transmission with low resistance. The high-profile design accommodates nine positions, making it ideal for data, power, and signal connections. RoHS compliant and packaged in a convenient tube, it's ready for integration into your project. Upgrade to the AMPLIMITE HD-20 for secure and efficient connectivity in industrial, telecommunications, and aerospace settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747190-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 9 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP747190-1 |
Post Size: | .64 mm / .025 in |
Insert Material: | Thermoplastic |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Polyester GF / Nylon GF |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Clinch Nut Material: | Steel |
PCB Mount Retention: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Clinch Nut Plating Material: | Zinc |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |