Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for optimal functionality, this receptacle features two rows of nine contacts, ensuring seamless transmission in your electronic applications. With a robust board mount and full metal shell construction, it guarantees secure and stable installation. The gold-plated phosphor bronze contacts offer superior conductivity and longevity, meeting UL E28476 standards for quality assurance. Its 2.74mm pitch and high-profile design make it ideal for demanding industrial environments. Packaged in a convenient tube, it's ready for integration into your systems with ease. Rest assured, this connector is RoHS compliant, aligning with environmental regulations for sustainable manufacturing practices. Elevate your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747190-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476
SKU:AMP747190-2
Post Size:.025 in / .64 mm
Shell Material:Carbon Steel
Insert Material:Thermoplastic
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
Approved Standards:UL E28476
Insert Flammability Rating:UL 94V-0
PCB Mount Retention:Without
Clinch Nut Material:Steel
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Clinch Nut Plating Material:Zinc
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Shell Size:1
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:Without
Product Type:Connector
Sealable:No
Row-to-Row Spacing:2.84 mm / .112 in
Connector System:Board-to-Board
Grounding Indents:Without
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: