747250-6
09 MSFL PLUG RA 318 (SL,FM)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for seamless board mounting. Featuring UL E28476 and UL 94V-0 standards compliance, this connector guarantees both safety and reliability. With a 6A amperage rating and two rows of 9 gold-plated contacts, it ensures efficient power and signal transmission. The brass contact material, along with gold flash over palladium nickel plating, offers durability and optimal conductivity. At a pitch of 2.74mm and with a front metal shell, it provides a secure and stable connection. Perfect for various applications, this connector is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your connectivity setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747250-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747250-6 |
Shell Plating Material: | Tin over Copper |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / Polyester GF |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Grounding Straps: | With |
Sealable: | No |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Shell Size: | 1 |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |