Enhance your electronic connections with this high-performance D-Sub Connector. Engineered for precision and durability, it boasts UL E28476 and UL 94V-0 standards compliance for optimal safety. Featuring 37 gold-plated contacts in a 2-row configuration, it ensures seamless data transfer. The board mount design and brass contact material guarantee secure and reliable attachment. With a pitch of 2.77mm and a standard profile, it offers easy integration into your circuitry. Packaged in a convenient tray, it's perfect for industrial applications. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747252-4
Amperage:6 A
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747252-4
Shell Plating Material:Tin over Copper
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Insert Material:Zinc
Plastic:No
Eyelet Plating Material:Tin
Eyelet Material:Brass
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Brass
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Nylon GF / Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mating Retention:With
Mounting Hole Diameter:.12 in / 3.05 mm
Threaded Insert Material:Zinc
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Sealable:No
Grounding Indents:With
Shell Size:4
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Straps:With
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: