747299-2
15 RCPT SP/FMS STD
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Receptacle. Designed for high performance, this connector features UL E28476 and UL 94V-0 standards compliance, ensuring reliability and safety. With 15 contacts in a 2-row configuration, it offers seamless board mount installation. The phosphor bronze contacts with gold plating guarantee excellent conductivity. Operating at 6A, this connector is ideal for demanding applications. Its 2.77mm pitch and standard profile make it versatile for various setups. Packaged in a convenient tube, it is easy to handle and store. The front metal shell construction adds durability, while its RoHS compliance aligns with environmental regulations. Upgrade your connections with this premium D-Sub receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747299-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747299-2 |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Shield Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Product Type: | Connector |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 2 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |