747299-4
15 RCPT SP/FMS STD
Elevate your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Engineered for high performance, this receptacle features 15 gold-plated contacts on a 2-row, 15-position layout, ensuring secure and reliable connections. UL E28476 and UL 94V-0 certified, it meets stringent safety standards. Crafted with durable phosphor bronze, it guarantees long-lasting quality. With a 6A amperage and 2.74mm pitch, it's ideal for board mount applications. The front metal shell adds to its robust construction, while RoHS compliance underscores its environmental responsibility. Packaged in a convenient tube, this connector is a must-have for professional and DIY projects alike. Elevate your connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Engineered for high performance, this receptacle features 15 gold-plated contacts on a 2-row, 15-position layout, ensuring secure and reliable connections. UL E28476 and UL 94V-0 certified, it meets stringent safety standards. Crafted with durable phosphor bronze, it guarantees long-lasting quality. With a 6A amperage and 2.74mm pitch, it's ideal for board mount applications. The front metal shell adds to its robust construction, while RoHS compliance underscores its environmental responsibility. Packaged in a convenient tube, this connector is a must-have for professional and DIY projects alike.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747299-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747299-4 |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Shield Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Product Type: | Connector |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Shell Size: | 2 |
Sealable: | No |
Termination Post Length: | 4.32 mm / .17 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |