Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for optimal performance, this receptacle features a durable construction and UL 94V-0 compliance for added safety. With 15 gold flash-plated contacts, it ensures reliable data transmission in high-speed applications. The board mount design and 2.74mm pitch make installation a breeze, while its front metal shell adds robustness. Ideal for industrial and commercial use, this connector is a must-have for your electronic projects. Upgrade your connections with the AMPLIMITE HD-20.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747299-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747299-7
Plastic:No
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Shield Plating Material:Tin
Shield Material:Steel
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Material:Polyester
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mating Connector Lock:With
Panel Mount Feature:Without
Threaded Insert Material:Brass
Mounting Hole Diameter:3.05 mm / .12 in
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Connector System:Board-to-Board
Shielded:Yes
Row-to-Row Spacing:.112 in / 2.84 mm
Grounded:No
Grounding Straps:Without
Shell Size:2
Grounding Indents:Without
Sealable:No
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: