747299-8
15 RCPT SP/FMS INSRT
Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for optimal signal transmission, this receptacle features a durable construction with UL E28476 and UL 94V-0 certifications for enhanced safety. With gold-plated phosphor bronze contacts, it ensures reliable conductivity, while its board mount design offers easy installation. The 15 contacts in a 2-row configuration provide ample connectivity options, with a 2.74mm pitch for seamless integration. Suitable for various applications, this connector is a dependable choice for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747299-8 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747299-8 |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Shield Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Threaded Insert Material: | Brass |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Product Type: | Connector |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 2 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |