747301-2
37 RCPT SP/FMS STD
Enhance your connectivity with the AMPLIMITE HD-20 Series D-Sub Connector. Engineered for high-performance applications, this receptacle features a durable construction with UL E28476 and UL 94V-0 standards, ensuring reliability. Its phosphor bronze contacts with gold plating offer excellent conductivity, while its 37 contacts in 2 rows provide ample connectivity options. With a 2.74 mm pitch and board mount design, it facilitates easy installation. The connector's front metal shell adds robustness, making it ideal for industrial use. Compliant with RoHS regulations, it is also environmentally friendly. Packaged in a convenient tube, it is ready for integration into your systems. Elevate your connectivity with this sophisticated D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747301-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747301-2 |
Post Size: | .026 in / .66 mm |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Shield Material: | Steel |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Polyester |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |