Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Featuring a high-density design with two rows and 37 gold-plated contact positions, this receptacle ensures reliable data transmission at an amperage of 6A. The standard profile and front metal shell construction provide durability and easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tube, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Elevate your connectivity solutions with the AMPLIMITE HD-20.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747301-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP747301-7
Plastic:No
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Shield Plating Material:Tin
Shell Plating Material:Tin
Shield Material:Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mating Connector Lock:With
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Threaded Insert Material:Brass
PCB Mount Retention Type:Mounting Hole
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Shell Size:4
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Board-to-Board
Sealable:No
Product Type:Connector
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: