Enhance your connectivity solutions with our AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this receptacle features two rows of 37 contacts, providing ample connectivity for your applications. Crafted with precision, the Phosphor Bronze contacts are plated with Gold, ensuring reliable signal transmission. With a pitch of 2.74mm, it offers efficient board mounting. Meeting UL E28476 and UL 94V-0 standards, this connector guarantees compliance with safety regulations. Its durable construction, including a Front Metal Shell, ensures longevity in demanding environments. Packaged in a convenient tube, it is easy to handle and store. Upgrade your connectivity infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747301-8
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747301-8
Post Size:.66 mm / .026 in
Shell Plating Material:Tin
Plastic:No
Shell Material:Carbon Steel
Shield Material:Steel
Shield Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Material:Polyester
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mating Connector Lock:With
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Threaded Insert Material:Brass
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:4
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: